Part Details for 3700S-1-202L by Bourns Inc
Overview of 3700S-1-202L by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3700S-1-202L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K3226
|
Newark | Wirewound Potentiometer, 2Kohm, 5%, 1W, Track Resistance:2Kohm, No. Of Turns:10Turns, Track Taper:Linear, Power Rating:1W, Resistance Tolerance:± 5%, Product Range:3700S Series, Potentiometer Mounting:Bushing Mount, No. Of Gangs:1 Rohs Compliant: Yes |Bourns 3700S-1-202L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17 |
|
$88.9700 / $131.8100 | Buy Now |
DISTI #
46Y2721
|
Newark | Potentiometer, 1W, 2K, Track Resistance:2Kohm, No. Of Turns:10Turns, Track Taper:Linear, Power Rating:1W, Resistance Tolerance:± 5%, Product Range:3700S Series, Potentiometer Mounting:Bushing, Shaft Diameter:2.37Mm, No. Of Gangs:1, Rohs Compliant: Yes |Bourns 3700S-1-202L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$88.9700 / $131.8100 | Buy Now |
DISTI #
3700S-1-202L-ND
|
DigiKey | POT 2K OHM 1W WIREWOUND LINEAR Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4 In Stock |
|
$85.5637 / $126.7600 | Buy Now |
DISTI #
3700S-1-202L
|
Avnet Americas | Rotary Potentiometer, Wirewound, 2 kOhm, 10Turn, Linear, 1 W, ± 5% - Trays (Alt: 3700S-1-202L) RoHS: Compliant Min Qty: 50 Package Multiple: 5 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$78.4412 / $89.1093 | Buy Now |
DISTI #
62K3226
|
Avnet Americas | Rotary Potentiometer, Wirewound, 2 kOhm, 10Turn, Linear, 1 W, ± 5% - Bulk (Alt: 62K3226) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 17 Partner Stock |
|
$91.4500 / $121.0500 | Buy Now |
DISTI #
652-3700S-1-202L
|
Mouser Electronics | Precision Potentiometers 2K OHM 10-TURN W/W POT RoHS: Compliant | 49 |
|
$93.7400 / $123.0900 | Buy Now |
DISTI #
70336412
|
RS | Precision Pot, 1/2 in. 12.7MM 10T WW | Bourns 3700S-1-202L RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$112.8000 / $126.7400 | RFQ |
|
Onlinecomponents.com | Res Wirewound POT 2K Ohm 5% 1W 10(Elec)/10(Mech)Turn 2.37mm (42.86 X 15.88 X 17.46mm) Solder Lug Panel Mount RoHS: Compliant |
89 In Stock |
|
$90.5400 / $122.4800 | Buy Now |
DISTI #
3700S-1-202L
|
TTI | Precision Potentiometers 2K OHM 10-TURN W/W POT pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$84.6100 / $89.7900 | Buy Now |
DISTI #
3700S-1-202L
|
Avnet Americas | Rotary Potentiometer, Wirewound, 2 kOhm, 10Turn, Linear, 1 W, ± 5% - Trays (Alt: 3700S-1-202L) RoHS: Compliant Min Qty: 50 Package Multiple: 5 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$78.4412 / $89.1093 | Buy Now |
Part Details for 3700S-1-202L
3700S-1-202L CAD Models
3700S-1-202L Part Data Attributes
|
3700S-1-202L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3700S-1-202L
Bourns Inc
Potentiometer, Wire Wound, 1W, 2000ohm, 5% +/-Tol, -50,50ppm/Cel, 1 Turn(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.31.00.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Additional Feature | PRECISION | |
Construction | Tubular | |
Ganging Number | 1 | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 1 °C | |
Package Diameter | 12.7 mm | |
Package Length | 25.4 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 2000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 3600 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | LUG | |
Tolerance | 5% |