Part Details for 3700S-1-502 by Bourns Inc
Overview of 3700S-1-502 by Bourns Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3700S-1-502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor, Wirewound, 5K Ohm, 5±% | 9 |
|
$47.8610 / $50.3800 | Buy Now |
|
Quest Components | Resistor, Wirewound, 5K Ohm, 5±% | 2 |
|
$241.5000 | Buy Now |
DISTI #
3700S-1-502
|
Avnet Abacus | Potentiometer Rotary, Precision (Alt: 3700S-1-502) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 3700S-1-502
3700S-1-502 CAD Models
3700S-1-502 Part Data Attributes
|
3700S-1-502
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3700S-1-502
Bourns Inc
Res,Tapped,Wirewound,5K Ohms,5% +/-Tol,-50,50ppm TC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Construction | Bushing Mount | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 1 °C | |
Package Diameter | 12.7 mm | |
Package Length | 25.4 mm | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 5000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 3600 deg | |
Series | 3700 | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 5% |