-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FUSE FAST-ACT 3.15A IEC SHRT TR5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F4480-ND
|
DigiKey | FUSE BRD MNT 3.15A 250VAC RADIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
17 In Stock |
|
$0.3698 / $0.9500 | Buy Now |
DISTI #
576-3701315000
|
Mouser Electronics | Fuses with Leads - Through Hole 250V IEC SL 3.15A TR5 RoHS: Compliant | 278 |
|
$0.3690 / $0.9400 | Buy Now |
|
Future Electronics | Fuses with Leads (Through Hole) 250V IEC SL 3.15A TR5 RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bulk | 0Bulk |
|
$0.3600 / $0.4200 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 80 |
|
$0.4200 / $0.7000 | Buy Now | |
DISTI #
37013150430
|
TME | Fuse: fuse, quick blow, 3.15A, 250VAC, THT, TR5, copper, 370, 5.08mm Min Qty: 2 | 682 |
|
$0.2320 / $0.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
37013150430
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
37013150430
Littelfuse Inc
FUSE FAST-ACT 3.15A IEC SHRT TR5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Height | 8 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | TR5 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 3 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | AMMO PACK; TAPE | |
Rated Breaking Capacity | 35 A | |
Rated Current | 3.15 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CUL; PSE; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.02 s |