Part Details for 37014000000 by Littelfuse Inc
Overview of 37014000000 by Littelfuse Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37014000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K1861
|
Newark | Pcb Fuse, Fast Acting/4A, 250Vac, Radial, Fuse Current:4A, Voltage Rating Vac:250V, Product Range:Tr5 370 Series, Voltage Rating Vdc:-, Blow Characteristic:Fast Acting, Fuse Case Style:Radial Leaded, Breaking Capacity Current Ac:40A Rohs Compliant: Yes |Littelfuse 37014000000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$0.3040 | Buy Now |
DISTI #
17AC5659
|
Newark | Fuse, Radial, 4A, Fast Acting, Fuse Current:4A, Voltage Rating Vac:250V, Product Range:Tr5 370 Series, Voltage Rating V Dc:-, Blow Characteristic:Fast Acting, Fuse Case Style:Radial Leaded, Breaking Capacity Current Ac:40A, Breaking Rohs Compliant: Yes |Littelfuse 37014000000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3550 / $0.9030 | Buy Now |
DISTI #
WK4962CT-ND
|
DigiKey | FUSE BOARD MNT 4A 250VAC RADIAL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
168 In Stock |
|
$0.3229 / $0.8300 | Buy Now |
DISTI #
576-37014000000
|
Mouser Electronics | Fuses with Leads - Through Hole 250V IEC LBC LL 4A TR5 RoHS: Compliant | 17 |
|
$0.3260 / $0.8100 | Buy Now |
DISTI #
71594885
|
RS | FUSE BOARD MOUNT 4A 250VAC RAD | Littelfuse 37014000000 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5600 / $0.6600 | RFQ |
|
Future Electronics | FUSE 250V IEC FA LBC TR5 LL AMMO 4A RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$0.3150 / $0.3850 | Buy Now |
|
Future Electronics | FUSE 250V IEC FA LBC TR5 LL AMMO 4A RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | 0Ammo Pack |
|
$0.3150 / $0.3450 | Buy Now |
|
Quest Components | ELECTRIC FUSE, FAST BLOW, 4A, 250VAC, 40A (IR), THROUGH HOLE | 1000 |
|
$0.2906 / $0.6975 | Buy Now |
DISTI #
37014000000
|
TTI | Fuses with Leads - Through Hole 250V IEC LBC LL 4A TR5 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | Americas - 0 |
|
$0.3240 / $0.3430 | Buy Now |
DISTI #
3701400000
|
TTI | Fuses with Leads - Through Hole 4A 250V FAST ACTING RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | Americas - 0 |
|
$0.3230 / $0.3500 | Buy Now |
Part Details for 37014000000
37014000000 CAD Models
37014000000 Part Data Attributes:
|
37014000000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
37014000000
Littelfuse Inc
Electric Fuse, Fast Blow, 4A, 250VAC, 40A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Height | 8 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | TR5 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 6 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | AMMO PACK; TAPE | |
Rated Breaking Capacity | 40 A | |
Rated Current | 4 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CUL; PSE; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.02 s |
Alternate Parts for 37014000000
This table gives cross-reference parts and alternative options found for 37014000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 37014000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3701400041 | Electric Fuse, Fast Blow, 4A, 250VAC, 40A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 37014000000 vs 3701400041 |