Part Details for 3701630041 by Littelfuse Inc
Overview of 3701630041 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3701630041
3701630041 CAD Models
3701630041 Part Data Attributes
|
3701630041
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
3701630041
Littelfuse Inc
Electric Fuse, Fast Blow, 6.3A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | FAST | |
Body Height | 8 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 24 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 20 ms | |
Rated Breaking Capacity | 50 A | |
Rated Current | 6.3 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | SEMKO; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE |
Alternate Parts for 3701630041
This table gives cross-reference parts and alternative options found for 3701630041. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3701630041, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
34.7123 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 6.3A, 250VAC, 50A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | 3701630041 vs 34.7123 |
067406.3MXE | Electric Fuse, Fast Blow, 6.3A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | 3701630041 vs 067406.3MXE |
087406.3MXEP | Electric Fuse, Fast Blow, 6.3A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 3701630041 vs 087406.3MXEP |
067406.3DRT4 | Electric Fuse, Fast Blow, 6.3A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | 3701630041 vs 067406.3DRT4 |
34.7223 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 6.3A, 250VAC, 50A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | 3701630041 vs 34.7223 |
0034.7323 | Electric Fuse, Time Lag Blow, 6.3A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 3701630041 vs 0034.7323 |
37316300000 | Electric Fuse, Fast Blow, 6.3A, 250VAC, 50A (IR), Through Hole, TE5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 3701630041 vs 37316300000 |
0034.7223 | Electric Fuse, Time Lag Blow, 6.3A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 3701630041 vs 0034.7223 |
37316300410 | Electric Fuse, Fast Blow, 6.3A, 250VAC, 50A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 3701630041 vs 37316300410 |