Part Details for 3701H-1-102 by Bourns Inc
Overview of 3701H-1-102 by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 3701H-1-102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3701H-1-102
|
Avnet Abacus | Potentiometer Rotary, Precision (Alt: 3701H-1-102) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for 3701H-1-102
3701H-1-102 CAD Models
3701H-1-102 Part Data Attributes
|
3701H-1-102
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3701H-1-102
Bourns Inc
Res,Tapped,Non-Specified,1K Ohms,10% +/-Tol,-100,100ppm TC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Construction | Bushing Mount | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | 1 °C | |
Package Diameter | 12.7 mm | |
Package Length | 25.4 mm | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 1000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 3600 deg | |
Series | 3701 | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 10% |