Part Details for 3701H-1-502L by Bourns Inc
Overview of 3701H-1-502L by Bourns Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 3701H-1-502L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AK4686
|
Newark | Potentiometer, Hybrid, 1W, 5000Ohm, 10% +/-Tol, -100,100Ppm/Cel, 1 Turn(S) |Bourns 3701H-1-502L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$117.6600 / $146.4700 | Buy Now |
DISTI #
2266-3701H-1-502L-ND
|
DigiKey | 3701H-1-502L Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$135.0700 / $143.0100 | Buy Now |
DISTI #
118-3701H-1-502L-ND
|
DigiKey | POT 5K OHM 1W HYBRITRON LINEAR Min Qty: 50 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$141.3564 | Buy Now |
DISTI #
3701H-1-502L
|
Avnet Americas | Rotary Potentiometer, Hybritron, 5 kOhm, 10Turn, Linear, 1 W, ± 10% - Trays (Alt: 3701H-1-502L) RoHS: Compliant Min Qty: 50 Package Multiple: 5 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$120.6525 / $137.0612 | Buy Now |
DISTI #
652-3701H-1-502L
|
Mouser Electronics | Precision Potentiometers PRECISION POT-1/2" 12.7MM 10T HYBRID RoHS: Compliant | 0 |
|
$141.3500 | Order Now |
DISTI #
73195780
|
RS | PRECISION POT-1/212.7MM 10T HYBRIDTray Packaging | Bourns 3701H-1-502L RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$175.2500 / $196.9000 | RFQ |
|
Onlinecomponents.com | Res Hybritron POT 5K Ohm 10% 1W 10(Elec)/10(Mech)Turn 2.37mm (42.86 X 22.23mm) Turret Panel Mount |
43 Partner Stock |
|
$127.1900 / $161.8100 | Buy Now |
DISTI #
61723968
|
Verical | Res Hybritron POT 5K Ohm 10% 1W 10(Elec)/10(Mech)Turns 2.37mm (42.86 X 15.88 X 18.8mm) Turret Panel Mount Min Qty: 1 Package Multiple: 1 | Americas - 43 |
|
$119.4900 / $126.5100 | Buy Now |
DISTI #
3701H-1-502L
|
Avnet Americas | Rotary Potentiometer, Hybritron, 5 kOhm, 10Turn, Linear, 1 W, ± 10% - Trays (Alt: 3701H-1-502L) RoHS: Compliant Min Qty: 50 Package Multiple: 5 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$120.6525 / $137.0612 | Buy Now |
DISTI #
Bourns 3701H-1-502L
|
PEI Genesis | Potentiometer Hybrid 1W | 43 |
|
Buy Now |
Part Details for 3701H-1-502L
3701H-1-502L CAD Models
3701H-1-502L Part Data Attributes:
|
3701H-1-502L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3701H-1-502L
Bourns Inc
Potentiometer, Hybrid, 1W, 5000ohm, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 8 Weeks | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Additional Feature | PRECISION | |
Construction | Tubular | |
Ganging Number | 1 | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | 1 °C | |
Package Diameter | 12.7 mm | |
Package Length | 25.4 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 5000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 3600 deg | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | LUG | |
Tolerance | 10% |