Part Details for 3708.030 by Halder Inc
Overview of 3708.030 by Halder Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3708.030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HAL-3708.030
|
TME | Hammer, 300mm, W: 90mm, 460g, 30mm, polyamide, SIMPLEX Min Qty: 1 | 0 |
|
$37.2400 / $40.0000 | RFQ |