Part Details for 3709.080 by Halder Inc
Overview of 3709.080 by Halder Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3709EUH#PBF | Analog Devices | Fast 2-Phase, No RSENSE Sync D | |
LTC3709EG#TRPBF | Analog Devices | Fast 2-Phase, No RSENSE Sync D | |
LTC3709EUH#TRPBF | Analog Devices | Fast 2-Phase, No RSENSE Sync D |
Price & Stock for 3709.080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HAL-3709.080
|
TME | Hammer, 490mm, W: 175mm, 4.29kg, 80mm, aluminum, SIMPLEX Min Qty: 1 | 0 |
|
$163.4800 / $175.5900 | RFQ |