Part Details for 371-O-6X1000FT (ALTERNATE: 00051128577769) by 3M
Overview of 371-O-6X1000FT (ALTERNATE: 00051128577769) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 371-O-6X1000FT (ALTERNATE: 00051128577769)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72003329
|
RS | Scotch Buried Barricade Tape 371, 6 in x 1000 ft, Orange | 3M 371-O-6X1000FT RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$98.8800 | RFQ |