Part Details for 37103-2206-000 FL 100 by 3M Interconnect
Overview of 37103-2206-000 FL 100 by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37103-2206-000 FL 100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21K3076
|
Newark | Wtb Conn, Plug, 3Pos, 1Row, 2Mm, Pitch Spacing:2Mm, No. Of Contacts:3Contacts, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts, Product Range:Mini-Clamp 371 Series, Contact Termination Type:Idc/Idt, Gender:Plug Rohs Compliant: Yes |3M 37103-2206-000 FL 100 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7200 / $2.3600 | Buy Now |
DISTI #
3M155968-ND
|
DigiKey | CONN PLUG 3POS IDC 20-22AWG GOLD Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
151 In Stock |
|
$1.5806 / $3.0400 | Buy Now |
DISTI #
517-37103-2206-000-1
|
Mouser Electronics | Automotive Connectors 3P WRMNT PLUG GRAY 20-22 AWG RoHS: Compliant | 0 |
|
$1.3600 / $2.6200 | Order Now |
DISTI #
3499537
|
element14 Asia-Pacific | IDC CONNECTOR, 3POS, 1 ROW, 2MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.6171 / $2.9757 | Buy Now |
DISTI #
3499537
|
Farnell | IDC CONNECTOR, 3POS, 1 ROW, 2MM RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 3 Days Container: Each | 0 |
|
$1.6779 / $3.1930 | Buy Now |