Part Details for 37104-3122-000 FL 100 by 3M Interconnect
Overview of 37104-3122-000 FL 100 by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37104-3122-000 FL 100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21K3092
|
Newark | Wtb Conn, Plug, 4Pos, 1Row, 2Mm, Idc Connector Type:Idc Plug, Contact Gender:Male, Pitch Spacing:2Mm, No. Of Rows:1 Row, No. Of Contacts:4Contacts, Connector Mounting:Cable Mount, Contact Material:Copper Alloy, Gender:Plug Rohs Compliant: Yes |3M 37104-3122-000 FL 100 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.9500 / $3.3500 | Buy Now |
DISTI #
3M155931-ND
|
DigiKey | CONN PLUG 4POS IDC 24-26AWG GOLD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
119 In Stock |
|
$1.8584 / $3.4400 | Buy Now |
DISTI #
21K3092
|
Avnet Americas | Connector Wire to Board Plug 4 Position 2mm IDC Wire Mount - Bulk (Alt: 21K3092) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 6 Days Container: Bulk | 0 |
|
$2.6700 / $3.3500 | Buy Now |
DISTI #
21K3092
|
Avnet Americas | Connector Wire to Board Plug 4 Position 2mm IDC Wire Mount - Bulk (Alt: 21K3092) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 6 Days Container: Bulk | 0 |
|
$2.6700 / $3.3500 | Buy Now |