Part Details for 37104-3163-000 FL 100 by 3M Interconnect
Overview of 37104-3163-000 FL 100 by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DW3316-335MLD | Coilcraft Inc | General Purpose Inductor, 3300uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
DW3316-335MLB | Coilcraft Inc | General Purpose Inductor, 3300uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
DW3316-395 | Coilcraft Inc | Telecom Filter, 2 Function(s), ROHS COMPLIANT PACKAGE-4 |
Price & Stock for 37104-3163-000 FL 100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21K3094
|
Newark | Wtb Connector, Header, 4Pos, 1Row, Idc Connector Type:Idc Plug, Contact Gender:Male, Pitch Spacing:2Mm, No. Of Rows:1 Row, No. Of Contacts:4Contacts, Connector Mounting:Cable Mount, Contact Material:Copper Alloy, Gender:Header Rohs Compliant: Yes |3M 37104-3163-000 FL 100 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9500 / $2.6700 | Buy Now |
DISTI #
3M155932-ND
|
DigiKey | CONN PLUG 4POS IDC 24-26AWG GOLD Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1321 In Stock |
|
$1.8584 / $3.4400 | Buy Now |
DISTI #
7000007426
|
Avnet Americas | JE150279626 37104-3163-000 FL =4 POS WIREMOUNT PLUG - Bulk (Alt: 7000007426) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-37104-3163-000-1
|
Mouser Electronics | Automotive Connectors 4P WRMNT PLUG ORANGE 24-26 AWG RoHS: Compliant | 1804 |
|
$1.8500 / $3.4400 | Buy Now |