Part Details for 37104-A165-00E-MB by 3M Interconnect
Overview of 37104-A165-00E-MB by 3M Interconnect
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37104-A165-00E-MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7000090392
|
Avnet Americas | Conn Power PL 4 POS IDT ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: 7000090392) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 10000 |
|
$1.8133 / $1.9211 | Buy Now |
DISTI #
517-37104-A165-00EMB
|
Mouser Electronics | Automotive Connectors 4P IDC WIREMNT SKT 20-24 AWG BLUE RoHS: Compliant | 2344 |
|
$2.2300 / $4.1200 | Buy Now |
DISTI #
MMM7000090392
|
Heilind Electronics | 7000090392 JE150376513 MINI-CLAMP/PLUG/WMIC/2MM/4POS/ | Americas - 0 in Stock |
|
$2.5122 | Buy Now |
DISTI #
77768723
|
Verical | Conn Power PL 4 POS IDT ST Cable Mount 4 Terminal 1 Port Box RoHS: Compliant Min Qty: 31 Package Multiple: 1 | Americas - 7315 |
|
$2.0000 | Buy Now |
DISTI #
79014998
|
Verical | Conn Power PL 4 POS IDT ST Cable Mount 4 Terminal 1 Port Box RoHS: Compliant Min Qty: 40 Package Multiple: 40 Date Code: 2336 | Americas - 40 |
|
$2.8028 | Buy Now |
DISTI #
37104-A165-00E-MB
|
TTI | Automotive Connectors 4P IDC WIREMNT SKT 20-24 AWG BLUE RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Americas - 222000 In Stock |
|
$2.1500 / $2.1900 | Buy Now |
DISTI #
7000090392
|
Avnet Americas | Conn Power PL 4 POS IDT ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: 7000090392) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 10000 |
|
$1.8133 / $1.9211 | Buy Now |
Part Details for 37104-A165-00E-MB
37104-A165-00E-MB CAD Models
37104-A165-00E-MB Part Data Attributes:
|
37104-A165-00E-MB
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
37104-A165-00E-MB
3M Interconnect
Board Connector, 4 Contact(s), 1 Row(s), Male, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M | |
Body Breadth | 0.232 inch | |
Body Depth | 0.614 inch | |
Body Length | 0.587 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD (8) OVER NICKEL (100) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.047 inch | |
Insulation Resistance | 1000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | MOUNTING FLANGE | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 8u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for 37104-A165-00E-MB
This table gives cross-reference parts and alternative options found for 37104-A165-00E-MB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 37104-A165-00E-MB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
37104-3101-000FL | Board Connector, 4 Contact(s), 1 Row(s), Male, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | 3M Interconnect | 37104-A165-00E-MB vs 37104-3101-000FL |
14-45-0204 | Board Connector, 4 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug | Molex | 37104-A165-00E-MB vs 14-45-0204 |
37104-A165-00E-MB | 4 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC, PLUG, ROHS COMPLIANT | 3M Electronics | 37104-A165-00E-MB vs 37104-A165-00E-MB |
14-44-5204 | Board Connector, 4 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug | Molex | 37104-A165-00E-MB vs 14-44-5204 |
37104-3101-000FL | 4 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC, PLUG, ROHS COMPLIANT | 3M Electronics | 37104-A165-00E-MB vs 37104-3101-000FL |
37104-2124-000FL | Board Connector, 4 Contact(s), 1 Row(s), Male, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | 3M Interconnect | 37104-A165-00E-MB vs 37104-2124-000FL |
14-44-5304 | Board Connector, 4 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug | Molex | 37104-A165-00E-MB vs 14-44-5304 |