Part Details for 37108-2165-0W0FL by 3M Interconnect
Overview of 37108-2165-0W0FL by 3M Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 37108-2165-0W0FL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMM7100086145
|
Heilind Electronics | 7100086145 JE150332128 8 POS WIREMOUNT PLUG | Americas - 0 in Stock |
|
$3.4591 / $3.7474 | Buy Now |
DISTI #
37108-2165-0W0FL
|
TTI | Headers & Wire Housings JE150332128 37108-2165-0W0 FL=8 POS WIREMOUNT PLUG RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$3.2000 / $3.7500 | Buy Now |
Part Details for 37108-2165-0W0FL
37108-2165-0W0FL CAD Models
37108-2165-0W0FL Part Data Attributes
|
37108-2165-0W0FL
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
37108-2165-0W0FL
3M Interconnect
Board Connector, 8 Contact(s), 1 Row(s), Male, IDC Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |