There are no models available for this part yet.
Overview of 3712C by Kanebridge
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
133-712C-21H | Amphenol Communications Solutions | Paladin 7-Pair, 8 Column, Direct Orthogonal Header, Double End Wall, 2.5mm Wipe, APP | |
133-712C-12D | Amphenol Communications Solutions | Paladin Plus 7-Pair, 8 Column, Direct Orthogonal Header, Double End Wall, 1.5mm Wipe, NiS | |
133-712C-22D | Amphenol Communications Solutions | Paladin Plus 7-Pair, 8 Column, Direct Orthogonal Header, Double End Wall, 2.25mm Wipe, NiS |
Price & Stock for 3712C by Kanebridge
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4753-3712C-ND
|
DigiKey | Carriage Bolt - Square Neck Roun Min Qty: 600 Container: Retail Package MARKETPLACE PRODUCT |
8400 In Stock |
|
$0.3300 | Buy Now |