Part Details for 3713 by ICO Rally
Results Overview of 3713 by ICO Rally
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10137130-002LF | Amphenol Communications Solutions | PwrLoPro® , Power Connectrors, Right Angle Header, 25S+10P, Guide Pocket with Hold down | |
| 86837-132HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 32 Positions, 2.54 mm Pitch, Vertical, 9.65 mm (0.38 in.) Mating, 3.05 mm (0.12 in.) Tail. | |
| 10131937-134ULF | Amphenol Communications Solutions | Receptacle, Surface Mount, Double row, 34 Position, 2.00mm (0.079in) Pitch, Vertical |
Price & Stock for 3713
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.8800 / $7.0900 | Buy Now |