-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Time Lag Blow, 0.04A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02P0233
|
Newark | Fuse 250V Iec Tl Lbc Tr5 Sl .040A/ Bulk Rohs Compliant: Yes |Littelfuse 37200400411 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6590 / $0.7150 | Buy Now |
DISTI #
WK6251-ND
|
DigiKey | FUSE BOARD MNT 40MA 250VAC RAD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2211 In Stock |
|
$0.5840 / $1.3600 | Buy Now |
DISTI #
576-37200400411
|
Mouser Electronics | Fuses with Leads - Through Hole 250V .040A IEC TL LBC TR5 SL RoHS: Compliant | 0 |
|
$0.5890 / $1.5100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.5800 / $0.6300 | Buy Now |
DISTI #
37200400411
|
TTI | Fuses with Leads - Through Hole 250V .040A IEC TL LBC TR5 SL RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 325 In Stock |
|
$0.5900 / $1.3700 | Buy Now |
DISTI #
37200400411
|
TME | Fuse: fuse, time-lag, 40mA, 250VAC, THT, TR5, copper, 372, 5.08mm Min Qty: 1000 | 0 |
|
$0.5060 | RFQ |
|
Ozdisan Elektronik | FUSE BRD MNT 40MA 250VAC RADIAL | 0 |
|
$1.1238 / $1.2362 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
37200400411
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
37200400411
Littelfuse Inc
Electric Fuse, Time Lag Blow, 0.04A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 8 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | TR5 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.04 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CUL; UL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.02 s |
This table gives cross-reference parts and alternative options found for 37200400411. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 37200400411, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3720040041 | Electric Fuse, Time Lag Blow, 0.04A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 37200400411 vs 3720040041 |
3720040010 | Electric Fuse, 0.04A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 37200400411 vs 3720040010 |
3720040051 | Electric Fuse, Time Lag Blow, 0.04A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 37200400411 vs 3720040051 |
37200400511 | Electric Fuse, Time Lag Blow, 0.04A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 37200400411 vs 37200400511 |
37200400410 | Electric Fuse, Time Lag Blow, 0.04A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 37200400411 vs 37200400410 |