-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Time Lag Blow, 0.1A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M4522
|
Newark | Fuse, Antisurge, Tr5, 100Ma, Fuse Current:100Ma, Voltage Rating Vac:250Vac, Product Range:Tr5 Series, Voltage Rating V Dc:-, Blow Characteristic:Time Delay, Fuse Case Style:Radial Leaded, Breaking Capacity Current Ac:35A, Breaking Rohs Compliant: Yes |Littelfuse 37201000431 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1561 |
|
$0.5690 / $1.2600 | Buy Now |
DISTI #
WK6306-ND
|
DigiKey | FUSE BRD MNT 100MA 250VAC RADIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
220 In Stock |
|
$0.5005 / $1.2300 | Buy Now |
DISTI #
576-37201000431
|
Mouser Electronics | Fuses with Leads - Through Hole 250V .100A IEC TL LBC TR5 SL RoHS: Compliant | 417 |
|
$0.5000 / $1.2000 | Buy Now |
|
Future Electronics | 372 Series Time Lag 250 V 100 mA Ø 8.5 x 8 mm TR5® Radial Lead Fuse RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bag | 0Bag |
|
$0.4900 / $0.5600 | Buy Now |
DISTI #
37201000431
|
TME | Fuse: fuse, time-lag, 100mA, 250VAC, TR5, bulk Min Qty: 1 | 50 |
|
$0.2790 / $0.6920 | Buy Now |
|
ComSIT USA | TR5 TIME LAG RADIAL LEAD FUSE Electric Fuse, Time Lag Blow, 0.1A, 250VAC, 35A (IR), Through Hole, TR5 RoHS: Compliant | Europe - 200 |
|
RFQ | |
DISTI #
9516042
|
element14 Asia-Pacific | FUSE, ANTISURGE, TR5, 100MA RoHS: Compliant Min Qty: 1 Container: Each | 1561 |
|
$0.5768 / $1.2580 | Buy Now |
DISTI #
9516042
|
Farnell | FUSE, ANTISURGE, TR5, 100MA RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 1561 |
|
$0.5149 / $1.1304 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
37201000431
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
37201000431
Littelfuse Inc
Electric Fuse, Time Lag Blow, 0.1A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 8 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | TR5 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.1 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CUL; KC; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.02 s |
This table gives cross-reference parts and alternative options found for 37201000431. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 37201000431, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3720100000 | Electric Fuse, Time Lag Blow, 0.1A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 37201000431 vs 3720100000 |
37201000411 | Electric Fuse, Time Lag Blow, 0.1A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 37201000431 vs 37201000411 |
37201000511 | Electric Fuse, Time Lag Blow, 0.1A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 37201000431 vs 37201000511 |
3720100041 | Electric Fuse, Time Lag Blow, 0.1A, 250VAC, 35A (IR), Through Hole, TR5, ROHS COMPLIANT | Littelfuse Inc | 37201000431 vs 3720100041 |
3720100010 | Electric Fuse, 0.1A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 37201000431 vs 3720100010 |
3720100051 | Electric Fuse, Time Lag Blow, 0.1A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 37201000431 vs 3720100051 |