-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 3 Contact(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10025026-10003PLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle-Mount, x16, 164 Positions, 1.00mm (0.039in) Pitch . | |
10127719-003PLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Plug Terminal, Phosphorus Bronze, 15u\\ Gold Pre plating. | |
10127718-003PLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Receptacle Terminal, 15u\\ Gold preplating. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P7838
|
Avnet Americas | Conn Wire to Board SKT 3 POS 2mm Solder RA SMD T/R - Bulk (Alt: 34P7838) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Bulk | 25 Partner Stock |
|
$2.1600 / $2.5200 | Buy Now |
DISTI #
7100059312
|
Avnet Americas | Conn Wire to Board SKT 3 POS 2mm Solder RA SMD T/R - Bulk (Alt: 7100059312) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$1.5786 / $1.7968 | Buy Now |
DISTI #
MMM7100059312
|
Heilind Electronics | 7100059312 JE150380929 3 POS B/M SOCKET/ROHS | Americas - 0 in Stock |
|
$1.9745 / $2.1390 | Buy Now |
DISTI #
37203-1BE0-003PL
|
TTI | Headers & Wire Housings JE150380929 37203-1BE0-003 PL=3 POS B/M SOCKET/ROHS RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 880 In Stock |
|
$1.8600 / $3.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
37203-1BE0-003PL
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
37203-1BE0-003PL
3M Interconnect
Telecom and Datacom Connector, 3 Contact(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M, LOW PROFILE | |
Body/Shell Style | SOCKET | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD (8) OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |