Part Details for 37203150431 by Littelfuse Inc
Overview of 37203150431 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37203150431
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WK6311-ND
|
DigiKey | FUSE BRD MNT 315MA 250VAC RADIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
185 In Stock |
|
$0.4269 / $1.0900 | Buy Now |
DISTI #
576-3720315000
|
Mouser Electronics | Fuses with Leads - Through Hole IEC TL LBC SL .315A TR5 RoHS: Compliant | 1134 |
|
$0.4430 / $0.9300 | Buy Now |
|
Future Electronics | 372 Series Time Lag 250 V 315 mA Ø 8.5 x 8 mm TR5® Radial Lead Fuse RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bag | 0Bag |
|
$0.4150 / $0.4750 | Buy Now |
|
Quest Components | 304 |
|
$0.7860 / $1.9650 | Buy Now | |
DISTI #
37203150431
|
TTI | Fuses with Leads - Through Hole IEC TL LBC SL .315A TR5 RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 1050 In Stock |
|
$0.4230 / $0.4960 | Buy Now |
DISTI #
37203150431
|
TME | Fuse: fuse, time-lag, 315mA, 250VAC, TR5, bulk Min Qty: 2 | 309 |
|
$0.3900 / $0.9570 | Buy Now |
DISTI #
FUSE5759
|
Rutronik | 315mA 250V slow short pins IEC RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk |
Stock DE - 3400 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.2473 / $0.2667 | Buy Now |
Part Details for 37203150431
37203150431 CAD Models
37203150431 Part Data Attributes
|
37203150431
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
37203150431
Littelfuse Inc
Electric Fuse, Time Lag Blow, 0.315A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 8 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | TR5 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.315 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CUL; KC; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.02 s |
Alternate Parts for 37203150431
This table gives cross-reference parts and alternative options found for 37203150431. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 37203150431, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
37203150000 | Electric Fuse, Time Lag Blow, 0.315A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 37203150431 vs 37203150000 |