-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Time Lag Blow, 0.4A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WK4240BK-ND
|
DigiKey | FUSE BRD MNT 400MA 250VAC RADIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2566 In Stock |
|
$0.3968 / $0.7200 | Buy Now |
DISTI #
576-37204000411
|
Mouser Electronics | Fuses with Leads - Through Hole IEC TL LBC SL .400A TR5 RoHS: Compliant | 1636 |
|
$0.3960 / $0.7000 | Buy Now |
|
Future Electronics | 372 Series Time Lag 250 V 0.4 A Ø 8.5 x 8 mm TR5® Radial Lead Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 1000Box |
|
$0.3900 / $0.4250 | Buy Now |
|
Future Electronics | 372 Series Time Lag 250 V 0.4 A Ø 8.5 x 8 mm TR5® Radial Lead Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.3900 / $0.4300 | Buy Now |
DISTI #
37204000411
|
TTI | Fuses with Leads - Through Hole IEC TL LBC SL .400A TR5 RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 625 In Stock |
|
$0.3970 / $0.4530 | Buy Now |
DISTI #
37204000411
|
TME | Fuse: fuse, time-lag, 400mA, 250VAC, THT, TR5, copper, 372, 5.08mm Min Qty: 1000 | 0 |
|
$0.2330 | RFQ |
DISTI #
FUSE6890
|
Rutronik | 400mA 250V slow TR5 short pin RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Stock DE - 2000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1721 / $0.1856 | Buy Now |
DISTI #
SMC-37204000411
|
Sensible Micro Corporation | Fuse Board Mnt 400Ma 250Vac Rad RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 12013 Container: Bulk | 20 |
|
$0.1499 / $0.1613 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
37204000411
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
37204000411
Littelfuse Inc
Electric Fuse, Time Lag Blow, 0.4A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 8 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | TR5 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 1 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.4 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CUL; KC; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.02 s |
This table gives cross-reference parts and alternative options found for 37204000411. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 37204000411, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
37204000001 | Electric Fuse, Time Lag Blow, 0.4A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 37204000411 vs 37204000001 |
3720400000 | Electric Fuse, Time Lag Blow, 0.4A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 37204000411 vs 3720400000 |
37204000430 | Electric Fuse, Time Lag Blow, 0.4A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 37204000411 vs 37204000430 |
3720400043 | Electric Fuse, Time Lag Blow, 0.4A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 37204000411 vs 3720400043 |
37204000000 | Electric Fuse, Time Lag Blow, 0.4A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 37204000411 vs 37204000000 |
3720400051 | Electric Fuse, Time Lag Blow, 0.4A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 37204000411 vs 3720400051 |
37204000511 | Electric Fuse, Time Lag Blow, 0.4A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 37204000411 vs 37204000511 |
37204000410 | Electric Fuse, Time Lag Blow, 0.4A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 37204000411 vs 37204000410 |
3720400010 | Electric Fuse, 0.4A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 37204000411 vs 3720400010 |