Part Details for 37205000411 by Littelfuse Inc
Overview of 37205000411 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37205000411
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96M9483
|
Newark | Fuse, Pcb, 500Ma, 250V, Time Delay, Fuse Current:500Ma, Voltage Rating Vac:250V, Product Range:Tr5 372 Series, Voltage Rating Vdc:-, Blow Characteristic:Time Delay, Fuse Case Style:Radial Leaded, Breaking Capacity Current Ac:35A Rohs Compliant: Yes |Littelfuse 37205000411 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 803 |
|
$0.4540 / $0.5770 | Buy Now |
DISTI #
WK4241BK-ND
|
DigiKey | FUSE BRD MNT 500MA 250VAC RADIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
19240 In Stock |
|
$0.4007 / $1.0300 | Buy Now |
DISTI #
576-37205000411
|
Mouser Electronics | Fuses with Leads - Through Hole 250v 500mA TR5 RoHS: Compliant | 2934 |
|
$0.4000 / $0.9800 | Buy Now |
DISTI #
V79:2366_19024245
|
Arrow Electronics | Fuse Cartridge Slow Blow Acting 0.5A 250V Radial 8.5 X 8mm Polyamide 66 Bulk CCC/CQC/KC/SEMKO/UL/VDE/cULus Min Qty: 1 Package Multiple: 1 Date Code: 2139 | Americas - 6969 |
|
$0.3708 / $0.7203 | Buy Now |
DISTI #
E02:0323_00180136
|
Arrow Electronics | Fuse Cartridge Slow Blow Acting 0.5A 250V Radial 8.5 X 8mm Polyamide 66 Bulk CCC/CQC/KC/SEMKO/UL/VDE/cULus Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2350 | Europe - 6623 |
|
$0.3340 / $0.5933 | Buy Now |
DISTI #
72244551
|
RS | Fuse, TR5 372 Series, Through Hole, Slow Blow, Radial, Can, 250VAC, 500mA | Littelfuse 37205000411 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 946 |
|
$0.8200 / $1.0300 | Buy Now |
|
Future Electronics | 372 Series Time Lag 250 V .5 A Ø 8.5 x 8 mm TR5® Radial Lead Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 2141Bag |
|
$0.3400 / $0.4100 | Buy Now |
DISTI #
66406385
|
Verical | Fuse Cartridge Slow Blow Acting 0.5A 250V Radial 8.5 X 8mm Polyamide 66 Bulk CCC/CQC/KC/SEMKO/UL/VDE/cULus Min Qty: 23 Package Multiple: 1 Date Code: 2139 | Americas - 6969 |
|
$0.3708 / $0.5873 | Buy Now |
DISTI #
76472496
|
Verical | Fuse Cartridge Slow Blow Acting 0.5A 250V Radial 8.5 X 8mm Polyamide 66 Bulk CCC/CQC/KC/SEMKO/UL/VDE/cULus Min Qty: 31 Package Multiple: 1 Date Code: 2350 | Americas - 6603 |
|
$0.2225 | Buy Now |
DISTI #
65272786
|
Verical | Fuse Cartridge Slow Blow Acting 0.5A 250V Radial 8.5 X 8mm Polyamide 66 Bulk CCC/CQC/KC/SEMKO/UL/VDE/cULus Min Qty: 79 Package Multiple: 1 Date Code: 2201 | Americas - 938 |
|
$0.9594 / $1.0855 | Buy Now |
Part Details for 37205000411
37205000411 CAD Models
37205000411 Part Data Attributes
|
37205000411
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
37205000411
Littelfuse Inc
Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 8 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | TR5 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 2 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CUL; KC; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.02 s |
Alternate Parts for 37205000411
This table gives cross-reference parts and alternative options found for 37205000411. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 37205000411, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
37205000410 | Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 37205000411 vs 37205000410 |
37205000431 | Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 37205000411 vs 37205000431 |
37205000430 | Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 37205000411 vs 37205000430 |