Part Details for 37206-62B3-003 PL by 3M Interconnect
Overview of 37206-62B3-003 PL by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37206-62B3-003 PL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH8303
|
Newark | Wtb Conn, Rcpt, 6Pos, 2Row, 2Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:6Contacts, Connector Mounting:Through Hole Mount, Product Range:Mini-Clamp 372 Series, Gender:Receptacle Rohs Compliant: Yes |3M 37206-62B3-003 PL Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8300 / $2.5200 | Buy Now |
DISTI #
19-37206-62B3-003PL-ND
|
DigiKey | MINI-CLAMP SOCKET Min Qty: 1 Lead time: 12 Weeks Container: Tray |
189 In Stock |
|
$1.7499 / $3.2400 | Buy Now |
DISTI #
517-37206-62B3-003PL
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$1.7300 / $3.2100 | Order Now |
DISTI #
MMM7100000170
|
Heilind Electronics | MINI-CLAMP SOCKET 6 POS | Americas - 0 in Stock |
|
$1.9745 / $2.0700 | Buy Now |