Part Details for 37208-62A3-004 PL by 3M
Overview of 37208-62A3-004 PL by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131937-208ULF | Amphenol Communications Solutions | Receptacle, Surface Mount, Double row, 8 Position, 2.00mm (0.079in) Pitch, Vertical | |
54122-103720800LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 72 position, 2.54mm (0.100in) pitch | |
RJE7218862A3 | Amphenol Communications Solutions | Modular Jack, 8P8C, CAT5e, Shield, Recessed Profile, With LEDs |
Price & Stock for 37208-62A3-004 PL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7000007597
|
Avnet Abacus | Conn Wire to Board SKT 8 POS 2mm Solder ST Thru-Hole (Alt: 7000007597) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |