Part Details for 3721 by Keithley Instruments
Results Overview of 3721 by Keithley Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3721 Information
3721 by Keithley Instruments is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 89037-212LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 4 Row Signal Receptacle, Right Angle, Solder-to-Board. | |
| 10131937-218ULF | Amphenol Communications Solutions | Receptacle, Surface Mount, Double row, 18 Position, 2.00mm (0.079in) Pitch, Vertical | |
| 10131937-216ULF | Amphenol Communications Solutions | Receptacle, Surface Mount, Double row, 16 Position, 2.00mm (0.079in) Pitch, Vertical |
Price & Stock for 3721
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
59T7981
|
Newark | Test Accessory, Multiplexer Card, |Keithley 3721 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,040.0000 | Buy Now |