Part Details for 37212500431 by Littelfuse Inc
Overview of 37212500431 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37212500431
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WK6320-ND
|
DigiKey | FUSE BOARD MNT 2.5A 250VAC RAD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
133 In Stock |
|
$0.4269 / $1.0900 | Buy Now |
DISTI #
576-3721250000
|
Mouser Electronics | Fuses with Leads - Through Hole IEC TL LBC SL 2.5A TR5 RoHS: Compliant | 258 |
|
$0.4220 / $1.0900 | Buy Now |
|
Future Electronics | 372 Series Time Lag 250 V 2.5 A Ø 8.5 x 7.5 mm Through Hole Radial Fuse RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bulk | 200Bulk |
|
$0.4150 / $0.4750 | Buy Now |
DISTI #
37212500431
|
TME | Fuse: fuse, time-lag, 2.5A, 250VAC, TR5, bulk Min Qty: 2 | 103 |
|
$0.1820 / $0.5010 | Buy Now |
Part Details for 37212500431
37212500431 CAD Models
37212500431 Part Data Attributes
|
37212500431
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
37212500431
Littelfuse Inc
Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 8 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | TR5 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 35 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 2.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CUL; KC; PSE; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.02 s |
Alternate Parts for 37212500431
This table gives cross-reference parts and alternative options found for 37212500431. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 37212500431, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3721250000 | Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 37212500431 vs 3721250000 |
3721250043 | Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 37212500431 vs 3721250043 |
37212500511 | Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 37212500431 vs 37212500511 |
3721250010 | Electric Fuse, 2.5A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 37212500431 vs 3721250010 |
37212500000 | Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 37212500431 vs 37212500000 |
3721250051 | Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 37212500431 vs 3721250051 |