Part Details for 37214000511 by Littelfuse Inc
Overview of 37214000511 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37214000511
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02P0261
|
Newark | Fuse 250V Iec Tl Tr5 Sl Special 4A/ Bulk Rohs Compliant: Yes |Littelfuse 37214000511 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4190 / $0.4540 | Buy Now |
DISTI #
37214000511-ND
|
DigiKey | FUSE BOARD MNT 4A 250VAC RADIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
478 In Stock |
|
$0.3371 / $0.8600 | Buy Now |
DISTI #
576-37214000511
|
Mouser Electronics | Fuses with Leads - Through Hole 250V 4A IEC TL LBC TR5 SL RoHS: Compliant | 488 |
|
$0.3700 / $0.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.3860 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 4A 250VAC RADIAL | 0 |
|
$0.8274 / $0.9515 | RFQ |
Part Details for 37214000511
37214000511 CAD Models
37214000511 Part Data Attributes
|
37214000511
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
37214000511
Littelfuse Inc
Electric Fuse, Time Lag Blow, 4A, 250VAC, 40A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 8 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | TR5 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 126 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 40 A | |
Rated Current | 4 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CUL; KC; PSE; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.02 s |
Alternate Parts for 37214000511
This table gives cross-reference parts and alternative options found for 37214000511. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 37214000511, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
37214000430 | Electric Fuse, Time Lag Blow, 4A, 250VAC, 40A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 37214000511 vs 37214000430 |
37214000411 | Electric Fuse, Time Lag Blow, 4A, 250VAC, 40A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 37214000511 vs 37214000411 |
37214000431 | Electric Fuse, Time Lag Blow, 4A, 250VAC, 40A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 37214000511 vs 37214000431 |
37214000410 | Electric Fuse, Time Lag Blow, 4A, 250VAC, 40A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 37214000511 vs 37214000410 |
37214000001 | Electric Fuse, Time Lag Blow, 4A, 250VAC, 40A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 37214000511 vs 37214000001 |