Part Details for 37215000431 by Littelfuse Inc
Overview of 37215000431 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37215000431
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K6061
|
Newark | Fuse, Antisurge, Tr5, 5A, Fuse Current:5A, Voltage Rating Vac:250Vac, Product Range:372 Series, Voltage Rating V Dc:-, Blow Characteristic:Time Delay, Fuse Case Style:Radial Leaded, Breaking Capacity Current Ac:40A, Breaking Capacityrohs Compliant: Yes |Littelfuse 37215000431 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 245 |
|
$0.5040 / $1.1100 | Buy Now |
DISTI #
WK6323-ND
|
DigiKey | FUSE BOARD MNT 5A 250VAC RADIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4439 / $1.0900 | Buy Now |
DISTI #
576-3721500000
|
Mouser Electronics | Fuses with Leads - Through Hole IEC TL LBC SL 5A TR5 RoHS: Compliant | 469 |
|
$0.4430 / $1.0900 | Buy Now |
|
Future Electronics | FUSE 250V IEC TL LBC TR5 SL 5A RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bag | 6000Bag |
|
$0.4300 / $0.4900 | Buy Now |
|
Quest Components | ELECTRIC FUSE, TIME LAG BLOW, 5A, 250VAC, 50A (IR), THROUGH HOLE, TR5 | 122 |
|
$0.4900 / $1.0500 | Buy Now |
|
Quest Components | ELECTRIC FUSE, TIME LAG BLOW, 5A, 250VAC, 50A (IR), THROUGH HOLE, TR5 | 1584 |
|
$0.7123 / $2.0350 | Buy Now |
DISTI #
37215000431
|
TME | Fuse: fuse, time-lag, 5A, 250VAC, TR5, bulk Min Qty: 2 | 3178 |
|
$0.4170 / $0.9530 | Buy Now |
DISTI #
FUSE9350
|
Rutronik | 5A 250V slow TR5 short pins IEC RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk |
Stock DE - 200 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.3225 / $0.3478 | Buy Now |
|
CHIPMALL.COM LIMITED | Package/Enclosure8.50mm x 8.00mm Current Rating5A Operating temperature-40C ~ 85C | 1981 |
|
$0.6004 / $0.7655 | Buy Now |
DISTI #
9516204
|
element14 Asia-Pacific | FUSE, ANTISURGE, TR5, 5A RoHS: Compliant Min Qty: 1 Container: Each | 245 |
|
$0.4834 / $1.0913 | Buy Now |
Part Details for 37215000431
37215000431 CAD Models
37215000431 Part Data Attributes
|
37215000431
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
37215000431
Littelfuse Inc
Electric Fuse, Time Lag Blow, 5A, 250VAC, 50A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 8 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | TR5 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 115 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CUL; KC; PSE; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.02 s |
Alternate Parts for 37215000431
This table gives cross-reference parts and alternative options found for 37215000431. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 37215000431, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
37215000411 | Electric Fuse, Time Lag Blow, 5A, 250VAC, 50A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 37215000431 vs 37215000411 |
3721500051 | Electric Fuse, Time Lag Blow, 5A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 37215000431 vs 3721500051 |
3721500043 | Electric Fuse, Time Lag Blow, 5A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 37215000431 vs 3721500043 |
3721500041 | Electric Fuse, Time Lag Blow, 5A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 37215000431 vs 3721500041 |
37215000511 | Electric Fuse, Time Lag Blow, 5A, 250VAC, 50A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 37215000431 vs 37215000511 |