Part Details for 37220 by Wiha Quality Tools
Overview of 37220 by Wiha Quality Tools
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
380-5372-20W | Amphenol Communications Solutions | Receptacle,INFINX,6Pair 18 Positionition 24mm,100Ω, w/lossy | |
380-5372-200 | Amphenol Communications Solutions | Receptacle,INFINX,6 Pair 18 Position 24MM,100MΩ, w/lossy | |
10126372-202LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplace Connectors, 5 Row, Signal Receptacle Right Angle, Special load, Pin in Paste |
Price & Stock for 37220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | INPLANT HANDLER, CELL SIZE, .3-1/2 x 4-3/4 x 1-3/4 IN | Protektive Pak 37220 RoHS: Compliant | 0 |
|
$17.9000 / $25.1200 | Buy Now |