Part Details for 3728-4002T by 3M Electronics
Overview of 3728-4002T by 3M Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10029364-002TRLF | Amphenol Communications Solutions | SATA, Storage and Server Connector, Receptacle, Right Angle, Surface Mount, 22 Positions | |
G888104002T1HR | Amphenol Communications Solutions | Board mount - Header Receptacle - Wire to Board 2.54mm Pitch Vertical DIP,1x4Pin,Gold Flash,NY4T,Tail=3.3mm,Latch Type,Color-Black,Tray | |
10151114-002TLF | Amphenol Communications Solutions | PCIe MXM Connectors, Storage and Server Connector, Right Angle, SMT, P=0.5mm, Stack Height = 5.0mm, 15u\\ Gold Plating |