Part Details for 3728.080 by Halder Inc
Overview of 3728.080 by Halder Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3728.080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HAL-3728.080
|
TME | Hammer, 490mm, W: 175mm, 3.45kg, 80mm, SIMPLEX Min Qty: 1 | 0 |
|
$125.4200 / $134.7100 | RFQ |