Part Details for 37303-2206-000 FL by 3M Interconnect
Overview of 37303-2206-000 FL by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3220-682MXC | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, SMD | |
ME3220-683KLB | Coilcraft Inc | General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
ME3220-683KLC | Coilcraft Inc | General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT |
Price & Stock for 37303-2206-000 FL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-37303-2206-000FL
|
Mouser Electronics | Automotive Connectors 373 Series Mini Clamp Socket, 3 positions, 20-24awg, Gray RoHS: Compliant | 200 |
|
$1.8400 / $3.4100 | Buy Now |
DISTI #
C1S732403418334
|
Chip1Stop | Connector Rectangular | 46 |
|
$2.6400 / $4.1300 | Buy Now |