Part Details for 37304-A165-00E-MB JE150377099 by 3M
Overview of 37304-A165-00E-MB JE150377099 by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SA1652-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, , / | |
2SA1650-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, , / | |
10131937-304ULF | Amphenol Communications Solutions | Receptacle, Surface Mount, Double row, 4 Position, 2.00mm (0.079in) Pitch, Vertical |
Price & Stock for 37304-A165-00E-MB JE150377099
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37304-A165-00E
|
TME | Wire-wire/PCB, plug, female, PIN: 4, 2mm, IDC, for cable, Mini-Clamp Min Qty: 1 | 691 |
|
$2.3700 / $3.3900 | Buy Now |