There are no models available for this part yet.
Overview of 37308-2165-0M0 FL by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2165ACPZ-1.2-R7 | Analog Devices | High Eff Step Down Sync Reg 6V | |
ADP2165ACPZ-1.0-R7 | Analog Devices | High Eff Step Down Sync Reg 6V | |
ADP2165ACPZ-1.5-R7 | Analog Devices | High Eff Step Down Sync Reg 6V |
Price & Stock for 37308-2165-0M0 FL by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65X4727
|
Newark | Wtb Conn, Rcpt, 8Pos, 2Row, 2Mm, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:2Mm, No. Of Rows:2 Row, No. Of Contacts:8Contacts, Connector Mounting:Cable Mount, Contact Material:Copper Alloy Rohs Compliant: Yes |3M 37308-2165-0M0 FL RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9000 / $5.3700 | Buy Now | |
DISTI #
37308-2165-0M0FL-ND
|
DigiKey | CONN RCPT 8POS IDC 20-22AWG GOLD Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2500 | Buy Now | |
DISTI #
517-37308-2165-0M0FL
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$3.9200 / $4.1300 | Order Now | |
DISTI #
MMM7100227698
|
Heilind Electronics | MINI-CLAMP SOCKET 8 POS | Americas - 0 in Stock |
|
$4.2089 / $4.4126 | Buy Now |