Part Details for 37308-2206-0M0 FL (ALTERNATE: 04547452396825) by 3M
Overview of 37308-2206-0M0 FL (ALTERNATE: 04547452396825) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37308-2206-0M0 FL (ALTERNATE: 04547452396825)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71971484
|
RS | Mini-Clamp, Socket, 3 Position, IDC Termination, 2 mm Pitch, 373 Series | 3M 37308-2206-0M0 FL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 100 |
|
$2.4900 | Buy Now |