Part Details for 37310 by ELESA USA
Results Overview of 37310 by ELESA USA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10131937-310ULF | Amphenol Communications Solutions | Receptacle, Surface Mount, Double row, 10 Position, 2.00mm (0.079in) Pitch, Vertical |