Part Details for 37310 by MAXSA Innovations
Results Overview of 37310 by MAXSA Innovations
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10131937-310ULF | Amphenol Communications Solutions | Receptacle, Surface Mount, Double row, 10 Position, 2.00mm (0.079in) Pitch, Vertical |
Price & Stock for 37310
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3127-37310-ND
|
DigiKey | Single Garage Laser Park -Silver Min Qty: 1 | 100 |
|
$29.0600 | Buy Now |