Part Details for 37312500430 by Littelfuse Inc
Overview of 37312500430 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37312500430
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K1993
|
Newark | Fuse 250V Ul Fa Tr5 Sl 2.5A/ Bulk Rohs Compliant: Yes |Littelfuse 37312500430 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6430 / $0.9260 | Buy Now |
DISTI #
F4494-ND
|
DigiKey | FUSE BOARD MNT 2.5A 250VAC RAD Min Qty: 200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9207 | Buy Now |
DISTI #
576-3731250000
|
Mouser Electronics | Fuses with Leads - Through Hole 250V UL FA SL 2.5A TR5 RoHS: Compliant | 26 |
|
$0.6610 / $1.4600 | Buy Now |
|
Future Electronics | Fuse Subminiature Fast Acting 2.5A 250V Radial 8.5 X 8mm Thermoplastic Bulk RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.5920 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 2.5A 250VAC RADIAL | 0 |
|
$1.1944 / $1.3138 | RFQ |
Part Details for 37312500430
37312500430 CAD Models
37312500430 Part Data Attributes
|
37312500430
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
37312500430
Littelfuse Inc
Electric Fuse, Fast Blow, 2.5A, 250VAC, 50A (IR), Through Hole, TE5, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Height | 8 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | TR5 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 1 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 2.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; CUL; UKCA; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 60 s |
Alternate Parts for 37312500430
This table gives cross-reference parts and alternative options found for 37312500430. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 37312500430, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
34.7319 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 2.5A, 250VAC, 50A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | 37312500430 vs 34.7319 |
067402.5DRT4 | Electric Fuse, Fast Blow, 2.5A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | 37312500430 vs 067402.5DRT4 |
PGS2.50 | Electric Fuse, | Conquer Electronics Co Ltd | 37312500430 vs PGS2.50 |
067202.5MXE | Electric Fuse, Fast Blow, 2.5A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | 37312500430 vs 067202.5MXE |
34.7119 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 2.5A, 250VAC, 50A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | 37312500430 vs 34.7119 |
PEP2.50 | Electric Fuse, | Conquer Electronics Co Ltd | 37312500430 vs PEP2.50 |
020302.5H | Electric Fuse, Slow Blow, 2.5A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | 37312500430 vs 020302.5H |
SF-3812TL250T-2 | Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 50A (IR), Surface Mount, | Bourns Inc | 37312500430 vs SF-3812TL250T-2 |
067202.5DRT4 | Electric Fuse, Fast Blow, 2.5A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | 37312500430 vs 067202.5DRT4 |
026302.5WXL | Electric Fuse, Very Fast Blow, 2.5A, 250VAC, 50A (IR), Through Hole, PICO, | Littelfuse Inc | 37312500430 vs 026302.5WXL |