Part Details for 374004-E by TE Connectivity
Overview of 374004-E by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 374004-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2684-374004-E-ND
|
DigiKey | STVR 96 MI ABC VVV 4-00 GA06 4,0 Min Qty: 60 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.1352 | Buy Now |
DISTI #
374004-E
|
Avnet Americas | STVR 96 MI ABC VVV 4-00 GA06 4,0 * 247 E 007 172 CL29 * * J 2 374004 multipoint connector - Bulk (Alt: 374004-E) Min Qty: 60 Package Multiple: 60 Container: Bulk | 0 |
|
$4.3874 / $5.2797 | Buy Now |
DISTI #
305-374004
|
Mouser Electronics | DIN 41612 Connectors STVR 96 MI ABC VVV 4-00 GA06 4,0 * 247 E RoHS: Compliant | 110 |
|
$5.1400 / $8.6300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 60 Package Multiple: 60 Container: Box | 0Box |
|
$4.3800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.5700 / $5.6800 | Buy Now | |
DISTI #
374004-E
|
Avnet Americas | STVR 96 MI ABC VVV 4-00 GA06 4,0 * 247 E 007 172 CL29 * * J 2 374004 multipoint connector - Bulk (Alt: 374004-E) Min Qty: 60 Package Multiple: 60 Container: Bulk | 0 |
|
$4.3874 / $5.2797 | Buy Now |
|
Master Electronics | 0 |
|
$3.5700 / $5.6800 | Buy Now |
Part Details for 374004-E
374004-E CAD Models
374004-E Part Data Attributes:
|
374004-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
374004-E
TE Connectivity
Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Board Mounting Option | HOLE .110 | |
Body Breadth | 0.437 inch | |
Body Depth | 0.457 inch | |
Body Length | 3.74 inch | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Durability | 400 Cycles | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | DIN | |
Terminal Length | 0.157 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 |