Part Details for 37400500000 by Littelfuse Inc
Overview of 37400500000 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37400500000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K2012
|
Newark | Fuse 250V Ul Tl Tr5 Ll Ammo .050A/ Ammo |Littelfuse 37400500000 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7130 / $0.7970 | Buy Now |
DISTI #
F5486CT-ND
|
DigiKey | FUSE BOARD MNT 50MA 250VAC RAD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB), Tape & Box (TB) |
2175 In Stock |
|
$0.5262 / $1.4900 | Buy Now |
DISTI #
576-37400500000
|
Mouser Electronics | Fuses with Leads - Through Hole 250V UL TL LL .050A TR5 RoHS: Compliant | 927 |
|
$0.6500 / $1.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.6760 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 50MA 250VAC RADIAL | 0 |
|
$1.4684 / $1.6152 | RFQ |
Part Details for 37400500000
37400500000 CAD Models
37400500000 Part Data Attributes
|
37400500000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
37400500000
Littelfuse Inc
Electric Fuse, Time Lag Blow, 0.05A, 250VAC, 50A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 8 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | TR5 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | AMMO PACK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.05 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; CUL; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 60 s |