3741160000
Littelfuse Inc
Description: Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT

Overview of 3741160000 by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 3741160000 by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   1093
RFQ

CAD Models for 3741160000 by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3741160000 by Littelfuse Inc

3741160000
Littelfuse Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LITTELFUSE INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.10.00.40
Blow Characteristic
TIME LAG
Body Height
8 mm
Body Length or Diameter
8.5 mm
Circuit Protection Type
ELECTRIC FUSE
JESD-609 Code
e3
Joule Integral-Nom
4 J
Mounting Feature
THROUGH HOLE
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
TAPE AND REEL
Rated Breaking Capacity
50 A
Rated Current
1.6 A
Rated Voltage(AC)
250 V
Reference Standard
CSA; UL
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Shape
PIN WIRE
Want to compare parts?
  1. 3741160000
    Littelfuse Inc
    Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT
    VS

Alternate Parts for 3741160000

This table gives cross-reference parts and alternative options found for 3741160000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3741160000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
3741160041 Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT Littelfuse Inc 3741160000 vs 3741160041
Part Number Description Manufacturer Compare
PGP1.60 Electric Fuse, Conquer Electronics Co Ltd 3741160000 vs PGP1.60
34.7217 Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 1.6A, 250VAC, 50A (IR), THROUGH HOLE, ROHS COMPLIANT Schurter Electronic Components 3741160000 vs 34.7217
067301.6DRT4 Electric Fuse, Slow Blow, 1.6A, 250VAC, 50A (IR), Through Hole, Littelfuse Inc 3741160000 vs 067301.6DRT4
3741160041 Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT Littelfuse Inc 3741160000 vs 3741160041
067501.6DRT4 Electric Fuse, Slow Blow, 1.6A, 250VAC, 50A (IR), Through Hole, Littelfuse Inc 3741160000 vs 067501.6DRT4
067201.6DRT4 Electric Fuse, Fast Blow, 1.6A, 250VAC, 50A (IR), Through Hole, Littelfuse Inc 3741160000 vs 067201.6DRT4
0034.7317 Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT Schurter Electronic Components 3741160000 vs 0034.7317
067501.6MXE Electric Fuse, Slow Blow, 1.6A, 250VAC, 50A (IR), Through Hole, Littelfuse Inc 3741160000 vs 067501.6MXE
37411600430 Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 50A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc 3741160000 vs 37411600430
34.7317 Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 1.6A, 250VAC, 50A (IR), THROUGH HOLE, ROHS COMPLIANT Schurter Electronic Components 3741160000 vs 34.7317

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3741160000 by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3741160000 by Littelfuse Inc

Select Manufacturer
Which Manufacturer of 3741160000 would you like to use for your alert(s)?
  • Please alert me when 3741160000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3741160000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3741160000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3741160000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3741160000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3741160000 by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: