-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 50A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K2058
|
Newark | Fuse, Pcb, 1.6A, 250V, Time Delay, Fuse Current:1.6A, Voltage Rating Vac:250V, Product Range:Tr5 374 Series, Voltage Rating Vdc:-, Blow Characteristic:Time Delay, Fuse Case Style:Radial Leaded, Breaking Capacity Current Ac:50A Rohs Compliant: Yes |Littelfuse 37411600410 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 989 |
|
$0.4980 / $0.6340 | Buy Now |
DISTI #
WK4053BK-ND
|
DigiKey | FUSE BOARD MNT 1.6A 250VAC RAD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
9139 In Stock |
|
$0.4356 / $0.7900 | Buy Now |
DISTI #
576-37411600410
|
Mouser Electronics | Fuses with Leads - Through Hole 250V UL TL SL 1.6A TR5 RoHS: Compliant | 1323 |
|
$0.4350 / $0.7700 | Buy Now |
|
Future Electronics | 374 Series Time Lag 250 V 1.6 A Ø 8.5 x 8 mm TR5® Subminiature Radial Lead Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.4300 / $0.4750 | Buy Now |
DISTI #
1757603
|
element14 Asia-Pacific | FUSE, PCB, 1.6A, 250V, TIME DELAY RoHS: Compliant Min Qty: 1 Container: Each | 989 |
|
$0.4956 / $1.1029 | Buy Now |
DISTI #
1757603
|
Farnell | FUSE, PCB, 1.6A, 250V, TIME DELAY RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 5 Days Container: Each | 989 |
|
$0.5601 / $1.2356 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 1.6A 250VAC RADIAL | 0 |
|
$0.9417 / $1.0830 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
37411600410
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
37411600410
Littelfuse Inc
Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 50A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 8 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | TR5 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 6 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1.6 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA, UL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 60 s |
This table gives cross-reference parts and alternative options found for 37411600410. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 37411600410, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0034.7117 | Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 37411600410 vs 0034.7117 |
PGP1.60 | Electric Fuse, | Conquer Electronics Co Ltd | 37411600410 vs PGP1.60 |
3741160041 | Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 37411600410 vs 3741160041 |
087501.6MXEP | Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 37411600410 vs 087501.6MXEP |
34.7317 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 1.6A, 250VAC, 50A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | 37411600410 vs 34.7317 |
087401.6MXEP | Electric Fuse, Fast Blow, 1.6A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 37411600410 vs 087401.6MXEP |
067201.6DRT4 | Electric Fuse, Fast Blow, 1.6A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | 37411600410 vs 067201.6DRT4 |
0034.7317 | Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 37411600410 vs 0034.7317 |
37311600410 | Electric Fuse, Fast Blow, 1.6A, 250VAC, 50A (IR), Through Hole, TE5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 37411600410 vs 37311600410 |
34.7217 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 1.6A, 250VAC, 50A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | 37411600410 vs 34.7217 |