Part Details for 374171 (ALTERNATE: 374171) by RS Pro
Overview of 374171 (ALTERNATE: 374171) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 374171 (ALTERNATE: 374171)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70825796
|
RS | Type G-UK 2 Gang Pwr Disty Unit 2m Cbl Filtered 10A 230 Vac With Rcd Prot Fused | RS PRO 374171 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$116.5000 | RFQ |