There are no models available for this part yet.
Overview of 374210 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 374210 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | SRCP 1,27 2 F 1 IDC22 137 E1 162 1,27 TR RoHS: Compliant | 0 |
|
$1.0300 / $1.7900 | Buy Now | ||
DISTI #
374210-E
|
TTI | Headers & Wire Housings 2-PIN,FEMALE,IDC22FRICTIONR/A RoHS: Compliant pbFree: Pb-Free Min Qty: 240 Package Multiple: 240 Container: Tray |
Americas - 240 In Stock |
|
$1.3700 / $1.5800 | Buy Now | |
DISTI #
000000000006120452
|
Sager | Headers & Wire Housings 2 Position IDC22 Positive RA Female Min Qty: 240 | 0 |
|
$1.6100 | Buy Now | |
Master Electronics | SRCP 1,27 2 F 1 IDC22 137 E1 162 1,27 TR RoHS: Compliant | 0 |
|
$1.0300 / $1.7900 | Buy Now |
CAD Models for 374210 by TE Connectivity
Part Data Attributes for 374210 by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|