374335-E
TE Connectivity
Description: Board Connector, 20 Contact(s), 2 Row(s), Crimp Terminal

Overview of 374335-E by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 374335-E by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 62AK4912
Newark Connector Housing, Rcpt, 20Pos, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Contact Termination Type:Crimp, Product Range:Maxibridge Series, Connector Shroud:Shrouded Rohs Compliant: Yes |Erni Te Connectivity 374335-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 1332
  • 1 $3.5500
  • 10,000 $3.5500
  • 25,000 $3.5500
  • 50,000 $3.2800
  • 100,000 $3.2800
  • 250,000 $3.2800
$3.2800 / $3.5500 Buy Now
DISTI # 62AK8286
Newark Connector Housing, Rcpt, 20Pos, 2.54Mm Rohs Compliant: Yes |Erni Te Connectivity 374335-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $5.1100
  • 100 $4.1800
  • 250 $3.8300
  • 500 $3.5500
  • 1,000 $3.3400
$3.3400 / $5.1100 Buy Now
DISTI # 2684-374335-E-ND
DigiKey MAXIBR F 20POS VERT B CRPHOUS BK Min Qty: 1 Lead time: 19 Weeks Container: Tray 3143
In Stock
  • 1 $6.0800
  • 10 $4.6540
  • 25 $4.1984
  • 40 $3.9855
  • 80 $3.6960
  • 230 $3.3054
  • 440 $3.0930
  • 945 $2.8667
  • 2,400 $2.6225
$2.6225 / $6.0800 Buy Now
DISTI # 374335-E
Avnet Americas Conn Wire to Board Housing Receptacle 20 POS 2.54mm ST Cable Mount Tray - Bulk (Alt: 374335-E) Min Qty: 1350 Package Multiple: 45 Container: Bulk 0
  • 1,350 $2.2789
$2.2789 Buy Now
DISTI # 305-374335
Mouser Electronics Headers & Wire Housings 20-PIN,VERTICAL,CRIMP RoHS: Compliant 2809
  • 1 $5.8100
  • 10 $3.2500
  • 90 $3.2400
  • 270 $3.0600
  • 540 $2.8600
  • 1,035 $2.6200
$2.6200 / $5.8100 Buy Now
Future Electronics 20 Position 2.54mm Housings Receptacle Black MaxiBridge Rectangular Connector RoHS: Compliant pbFree: Yes Min Qty: 45 Package Multiple: 45 Lead time: 15 Weeks Container: Tray 45
Tray
  • 45 $2.3900
  • 135 $2.3300
  • 225 $2.3000
  • 450 $2.2600
  • 900 $2.2000
$2.2000 / $2.3900 Buy Now
DISTI # ERN374335
Heilind Electronics MAXIBRIDGE FEMALE CONNECTOR 20-PIN VERTICAL CRIMP Americas - 67 in Stock
  • 45 $4.2979
  • 90 $3.5439
$3.5439 / $4.2979 Buy Now
Onlinecomponents.com DRCBUG B 2,54 20 * CSI 112 E012 ADV J 2 RoHS: Compliant 750 In Stock
1350 On Order
  • 45 $3.3100
  • 90 $3.2000
  • 270 $2.9700
  • 540 $2.8100
  • 1,035 $2.7700
  • 2,520 $2.6600
  • 5,040 $2.3300
  • 7,515 $2.2900
$2.2900 / $3.3100 Buy Now
DISTI # 374335-E
TTI Headers & Wire Housings 20-PIN,VERTICAL,CRIMP RoHS: Compliant pbFree: Pb-Free Min Qty: 45 Package Multiple: 45 Container: Tray Americas - 45
In Stock
  • 45 $2.5400
  • 90 $2.5300
  • 270 $2.5200
  • 540 $2.5100
  • 1,035 $2.5000
$2.5000 / $2.5400 Buy Now
DISTI # ERN374335
Interstate Connecting Components MAXIBRIDGE FEMALE CONNECTOR 20-PIN VERTICAL CRIMP 22
  • 45 $4.2979
  • 90 $3.5439
$3.5439 / $4.2979 Buy Now
DISTI # 374335-E
Avnet Abacus Conn Wire to Board Housing Receptacle 20 POS 2.54mm ST Cable Mount Tray (Alt: 374335-E) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 17 Weeks, 0 Days Abacus - 1350
Buy Now
Master Electronics DRCBUG B 2,54 20 * CSI 112 E012 ADV J 2 RoHS: Compliant 750 In Stock
1350 On Order
  • 45 $3.3100
  • 90 $3.2000
  • 270 $2.9700
  • 540 $2.8100
  • 1,035 $2.7700
  • 2,520 $2.6600
  • 5,040 $2.3300
  • 7,515 $2.2900
$2.2900 / $3.3100 Buy Now

CAD Models for 374335-E by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 374335-E by TE Connectivity

374335-E
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Samacsys Manufacturer
TE Connectivity
Body Breadth
0.36 inch
Body Depth
0.626 inch
Body Length
1.254 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Durability
500 Cycles
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
POLYAMIDE46
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization Key
POLARIZED
Reference Standard
UL
Terminal Pitch
2.54 mm
Termination Type
CRIMP
Total Number of Contacts
20
UL Flammability Code
94V-0
Want to compare parts?
  1. 374335-E
    TE Connectivity
    Board Connector, 20 Contact(s), 2 Row(s), Crimp Terminal
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 374335-E by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 374335-E by TE Connectivity

Select Manufacturer
Which Manufacturer of 374335-E would you like to use for your alert(s)?
  • Please alert me when 374335-E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 374335-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 374335-E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 374335-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 374335-E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 374335-E by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: