-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 160 Contact(s), 5 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2684-374380-E-ND
|
DigiKey | DIN TE 160POS F SLDR RA CL2 Min Qty: 1 Lead time: 7 Weeks Container: Tray |
396 In Stock |
|
$17.2238 / $23.9600 | Buy Now |
DISTI #
374380-E
|
Avnet Americas | Conn DIN 41612 Receptacle 160 POS 2.54mm Solder RA Through Hole - Bulk (Alt: 374380-E) Min Qty: 19 Package Multiple: 19 Container: Bulk | 0 |
|
$15.1300 / $18.2072 | Buy Now |
DISTI #
305-374380
|
Mouser Electronics | DIN 41612 Connectors STVTE 160 FI ABCDE VVVVV 7-03 TL-S * * 2 RoHS: Compliant | 694 |
|
$15.2000 / $20.8400 | Buy Now |
DISTI #
V36:1790_07724899
|
Arrow Electronics | Conn DIN 41612 F 160 POS 2.54mm Solder RA Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2403 | Americas - 57 |
|
$15.2000 / $20.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 19 Package Multiple: 19 Lead time: 5 Weeks Container: Box | 0Box |
|
$15.0900 | Buy Now |
DISTI #
ERN374380
|
Heilind Electronics | DIN FEMALE CONNECTOR TYPE TE 160-PIN RIGHT ANGLE SOLDER | Americas - 0 in Stock |
|
$16.1851 / $22.4948 | Buy Now |
|
Onlinecomponents.com | Conn Backplane F 60 POS 2.54mm Solder RA Thru-Hole |
166 On Order |
|
$13.7100 / $19.6700 | Buy Now |
DISTI #
80566718
|
Verical | Conn DIN 41612 F 160 POS 2.54mm Solder RA Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2403 | Americas - 57 |
|
$15.2000 / $20.9600 | Buy Now |
DISTI #
ERN374380
|
Interstate Connecting Components | DIN FEMALE CONNECTOR TYPE TE 160-PIN RIGHT ANGLE SOLDER | 0 |
|
$16.1851 / $22.4948 | Buy Now |
DISTI #
374380-E
|
Avnet Abacus | Conn DIN 41612 Receptacle 160 POS 2.54mm Solder RA Through Hole (Alt: 374380-E) RoHS: Compliant Min Qty: 19 Package Multiple: 19 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
374380-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
374380-E
TE Connectivity
Board Euro Connector, 160 Contact(s), 5 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARDS: DIN 41612; IEC 60603-2 | |
Board Mounting Option | HOLE 0.11 | |
Body Breadth | 0.618 inch | |
Body Depth | 0.949 inch | |
Body Length | 3.701 inch | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 400 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 110 N | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B,C,D,E | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | CSA,CUL,UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 160 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 110 N |