Part Details for 374380 by TE Connectivity
Overview of 374380 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 374380
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y8429
|
Newark | Din 41612 2.54 Mm Connector, Right Angle |Erni Te Connectivity 374380 Min Qty: 342 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Conn Backplane F 60 POS 2.54mm Solder RA Thru-Hole RoHS: Compliant |
166 On Order |
|
$13.7100 / $19.6700 | Buy Now |
DISTI #
000000000003359999
|
Sager | DIN 41612 Connectors 160P 3MM R/A FEMALE DAUG CARD HD TYPE TE Min Qty: 19 | 0 |
|
$17.3900 / $24.5400 | Buy Now |
|
Master Electronics | Conn Backplane F 60 POS 2.54mm Solder RA Thru-Hole RoHS: Compliant |
166 On Order |
|
$13.7100 / $19.6700 | Buy Now |