Part Details for 374723 by TE Connectivity
Overview of 374723 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 374723
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | MSPEED 50 M SMD M1 BE AB VV 137 094 * 2F RoHS: Compliant | 0 |
|
$8.5000 / $23.2900 | Buy Now |
DISTI #
374723-E
|
TTI | Board to Board & Mezzanine Connectors 50-PIN,VERTICAL,SMT RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel |
Americas - 400 In Stock |
|
$8.4300 | Buy Now |
DISTI #
000000000005775209
|
Sager | Board to Board & Mezzanine Connectors 50P 1MM/1.5MM VERT MALE SMT 25GB Min Qty: 400 | 400 |
|
$8.5600 / $10.0700 | Buy Now |
|
Master Electronics | MSPEED 50 M SMD M1 BE AB VV 137 094 * 2F RoHS: Compliant | 0 |
|
$8.5000 / $23.2900 | Buy Now |