Part Details for 37475VSA-H-BX (ALTERNATE: 75014211) by Dichtomatik
Overview of 37475VSA-H-BX (ALTERNATE: 75014211) by Dichtomatik
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37475VSA-H-BX (ALTERNATE: 75014211)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74128875
|
RS | Oil Seal, 3.75" ID, 4.75" OD, 0.5" Width, Boxed | Dichtomatik 37475VSA-H-BX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$57.7100 / $67.9000 | RFQ |